Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700042

DigiKey Part Number
WM18273TR-ND - Tape & Reel (TR)
WM18273CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190700042
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700042 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.028" (0.71mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.264" (6.70mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.807" (20.50mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
106,27800 Kč62,78 Kč
255,87280 Kč146,82 Kč
505,59340 Kč279,67 Kč
1005,32440 Kč532,44 Kč
2504,99112 Kč1 247,78 Kč
5004,75214 Kč2 376,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,52926 Kč6 793,89 Kč
3 0004,31292 Kč12 938,76 Kč
4 5004,19126 Kč18 860,67 Kč
7 5004,04288 Kč30 321,60 Kč
10 5003,94805 Kč41 454,53 Kč
15 0003,84997 Kč57 749,55 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč