019070001x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700011

DigiKey Part Number
WM13698-ND
Manufacturer
Manufacturer Product Number
0190700011
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190700011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.322" (8.18mm)
Length - Overall
0.866" (22.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
103,62000 Kč36,20 Kč
253,39560 Kč84,89 Kč
503,23320 Kč161,66 Kč
1003,07720 Kč307,72 Kč
2502,88372 Kč720,93 Kč
5002,74598 Kč1 372,99 Kč
1 0002,61469 Kč2 614,69 Kč
3 0002,41939 Kč7 258,17 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč