



0190690205 | |
|---|---|
DigiKey Part Number | WM13690-ND |
Manufacturer | |
Manufacturer Product Number | 0190690205 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.785" (19.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 5,72600 Kč | 57,26 Kč |
| 25 | 5,37200 Kč | 134,30 Kč |
| 50 | 5,11520 Kč | 255,76 Kč |
| 100 | 4,86890 Kč | 486,89 Kč |
| 250 | 4,56364 Kč | 1 140,91 Kč |
| 500 | 4,34514 Kč | 2 172,57 Kč |
| 1 000 | 4,13738 Kč | 4 137,38 Kč |
| 2 500 | 3,87817 Kč | 9 695,42 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |





