
0190690110 | |
|---|---|
DigiKey Part Number | 900-0190690110TR-ND - Tape & Reel (TR) 900-0190690110CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690110 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690110 Models |
Category | Length - Overall 0.837" (21.26mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.477" (12.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,33440 Kč | 83,36 Kč |
| 50 | 3,17900 Kč | 158,95 Kč |
| 100 | 3,02580 Kč | 302,58 Kč |
| 250 | 2,83556 Kč | 708,89 Kč |
| 500 | 2,69992 Kč | 1 349,96 Kč |
| 1 000 | 2,57058 Kč | 2 570,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,37258 Kč | 4 745,16 Kč |
| 4 000 | 2,25928 Kč | 9 037,12 Kč |
| 6 000 | 2,19550 Kč | 13 173,00 Kč |
| 10 000 | 2,11777 Kč | 21 177,70 Kč |
| 14 000 | 2,06808 Kč | 28 953,12 Kč |
| 20 000 | 2,01669 Kč | 40 333,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



