
0190690103 | |
|---|---|
DigiKey Part Number | WM13680-ND |
Manufacturer | |
Manufacturer Product Number | 0190690103 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690103 Models |
Category | Length - Overall 0.560" (14.22mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,30120 Kč | 57,53 Kč |
| 50 | 2,19640 Kč | 109,82 Kč |
| 100 | 2,08930 Kč | 208,93 Kč |
| 250 | 1,95784 Kč | 489,46 Kč |
| 500 | 1,86420 Kč | 932,10 Kč |
| 1 000 | 1,77517 Kč | 1 775,17 Kč |
| 3 000 | 1,64253 Kč | 4 927,59 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |






