
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 3/4 Stud | |
Thickness | 0.083" (2.10mm) | |
Width - Outer Edges | 1.275" (32.39mm) | |
Length - Overall | 3.365" (85.47mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.765" (19.43mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 82,20770 Kč | 32 883,08 Kč |
| Unit Price without VAT: | 82,20770 Kč |
|---|---|
| Unit Price with VAT: | 99,47132 Kč |



