
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 2/0 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 7/16 Stud | Contact Finish Electro-Tin |
Thickness 0.083" (2.10mm) | Insulation Diameter 0.765" (19.43mm) |
Width - Outer Edges 0.948" (24.08mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 2.727" (69.26mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 87,44615 Kč | 17 489,23 Kč |
| Unit Price without VAT: | 87,44615 Kč |
|---|---|
| Unit Price with VAT: | 105,80984 Kč |



