
0190670112 | |
|---|---|
DigiKey Part Number | WM13665-ND |
Manufacturer | |
Manufacturer Product Number | 0190670112 |
Description | CONN RING FLAT 2/0AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.083" (2.10mm) | |
Width - Outer Edges | 0.948" (24.08mm) | |
Length - Overall | 2.727" (69.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.765" (19.43mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 10 | 95,43600 Kč | 954,36 Kč |
| 25 | 89,45160 Kč | 2 236,29 Kč |
| 50 | 85,18040 Kč | 4 259,02 Kč |
| 100 | 81,11320 Kč | 8 111,32 Kč |
| 250 | 76,03460 Kč | 19 008,65 Kč |
| 500 | 72,40698 Kč | 36 203,49 Kč |
| 1 000 | 68,95365 Kč | 68 953,65 Kč |
| 2 500 | 64,64150 Kč | 161 603,75 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |



