
0190670111 | |
|---|---|
DigiKey Part Number | WM4319-ND |
Manufacturer | |
Manufacturer Product Number | 0190670111 |
Description | CONN RING FLAT 2/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.083" (2.10mm) | |
Width - Outer Edges | 0.948" (24.08mm) | |
Length - Overall | 2.727" (69.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.765" (19.43mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 84,62200 Kč | 846,22 Kč |
| 25 | 79,31360 Kč | 1 982,84 Kč |
| 50 | 75,52560 Kč | 3 776,28 Kč |
| 100 | 71,91820 Kč | 7 191,82 Kč |
| 250 | 67,41448 Kč | 16 853,62 Kč |
| 500 | 64,19802 Kč | 32 099,01 Kč |
| 1 000 | 61,13589 Kč | 61 135,89 Kč |
| 2 500 | 57,31236 Kč | 143 280,90 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |



