Parametric Equivalent

0190670110 | |
|---|---|
DigiKey Part Number | 0190670110-ND |
Manufacturer | |
Manufacturer Product Number | 0190670110 |
Description | CONN RING FLAT 2/0AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.083" (2.10mm) | |
Width - Outer Edges | 0.948" (24.08mm) | |
Length - Overall | 2.727" (69.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.765" (19.43mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 62,76930 Kč | 12 553,86 Kč |
| Unit Price without VAT: | 62,76930 Kč |
|---|---|
| Unit Price with VAT: | 75,95085 Kč |




