
0190670085 | |
|---|---|
DigiKey Part Number | WM19732-ND |
Manufacturer | |
Manufacturer Product Number | 0190670085 |
Description | CONN RING CIRC 4AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670085 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Electro-Tin |
Thickness 0.070" (1.78mm) | Insulation Diameter 0.510" (12.95mm) |
Width - Outer Edges 0.885" (22.48mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 2.531" (64.29mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 50,66800 Kč | 506,68 Kč |
| 25 | 47,48920 Kč | 1 187,23 Kč |
| 50 | 45,21700 Kč | 2 260,85 Kč |
| 100 | 43,05640 Kč | 4 305,64 Kč |
| 300 | 39,84370 Kč | 11 953,11 Kč |
| 500 | 38,43306 Kč | 19 216,53 Kč |
| 1 000 | 36,59930 Kč | 36 599,30 Kč |
| 2 500 | 34,30956 Kč | 85 773,90 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |




