
0190670082 | |
|---|---|
DigiKey Part Number | WM4317-ND |
Manufacturer | |
Manufacturer Product Number | 0190670082 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670082 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.067" (1.70mm) | Insulation Diameter 0.510" (12.95mm) |
Width - Outer Edges 0.475" (12.07mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.850" (46.99mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,40000 Kč | 404,00 Kč |
| 25 | 37,86360 Kč | 946,59 Kč |
| 50 | 36,05360 Kč | 1 802,68 Kč |
| 100 | 34,33170 Kč | 3 433,17 Kč |
| 300 | 31,76997 Kč | 9 530,99 Kč |
| 500 | 30,64490 Kč | 15 322,45 Kč |
| 1 000 | 29,18260 Kč | 29 182,60 Kč |
| 2 500 | 27,35662 Kč | 68 391,55 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |



