
0190670078 | |
|---|---|
DigiKey Part Number | 0190670078-ND |
Manufacturer | |
Manufacturer Product Number | 0190670078 |
Description | CONN RING CIRC 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670078 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.067" (1.70mm) | |
Width - Outer Edges | 0.668" (16.97mm) | |
Length - Overall | 1.950" (49.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.510" (12.95mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,34000 Kč | 433,40 Kč |
| 25 | 40,62680 Kč | 1 015,67 Kč |
| 50 | 38,68260 Kč | 1 934,13 Kč |
| 100 | 36,83470 Kč | 3 683,47 Kč |
| 300 | 34,08607 Kč | 10 225,82 Kč |
| 500 | 32,87908 Kč | 16 439,54 Kč |
| 1 000 | 31,31033 Kč | 31 310,33 Kč |
| 2 500 | 29,35134 Kč | 73 378,35 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |














