
0190670077 | |
|---|---|
DigiKey Part Number | WM19730-ND |
Manufacturer | |
Manufacturer Product Number | 0190670077 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670077 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.067" (1.70mm) | Insulation Diameter 0.510" (12.95mm) |
Width - Outer Edges 0.668" (16.97mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.950" (49.53mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,50200 Kč | 375,02 Kč |
| 25 | 35,15080 Kč | 878,77 Kč |
| 50 | 33,46660 Kč | 1 673,33 Kč |
| 100 | 31,86870 Kč | 3 186,87 Kč |
| 300 | 29,49030 Kč | 8 847,09 Kč |
| 500 | 28,44600 Kč | 14 223,00 Kč |
| 1 000 | 27,08847 Kč | 27 088,47 Kč |
| 2 500 | 25,39330 Kč | 63 483,25 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |




