
0190670076 | |
|---|---|
DigiKey Part Number | 0190670076-ND |
Manufacturer | |
Manufacturer Product Number | 0190670076 |
Description | CONN RING CIRC 4AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670076 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.067" (1.70mm) | |
Width - Outer Edges | 0.668" (16.97mm) | |
Length - Overall | 1.950" (49.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.510" (12.95mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 28,05595 Kč | 11 222,38 Kč |
| Unit Price without VAT: | 28,05595 Kč |
|---|---|
| Unit Price with VAT: | 33,94770 Kč |




