



0190670028 | |
|---|---|
DigiKey Part Number | WM19725-ND |
Manufacturer | |
Manufacturer Product Number | 0190670028 |
Description | CONN RING CIRC 8AWG #1/2 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.810" (20.57mm) | |
Length - Overall | 1.811" (46.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.350" (8.89mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 25 | 15,31160 Kč | 382,79 Kč |
| 50 | 14,58100 Kč | 729,05 Kč |
| 100 | 13,88600 Kč | 1 388,60 Kč |
| 250 | 13,01456 Kč | 3 253,64 Kč |
| 500 | 12,39302 Kč | 6 196,51 Kč |
| 1 000 | 11,80130 Kč | 11 801,30 Kč |
| 2 500 | 11,06242 Kč | 27 656,05 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |




