Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190580018

DigiKey Part Number
WM22929-ND
Manufacturer
Manufacturer Product Number
0190580018
Description
CONN RING CIRC 14-16AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
-
Width - Outer Edges
0.760" (19.30mm)
Length - Overall
1.581" (40.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Heavy Duty
Color
Blue
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.255" (6.48mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 214
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
1015,66100 Kč156,61 Kč
2514,67600 Kč366,90 Kč
5013,97300 Kč698,65 Kč
10013,30360 Kč1 330,36 Kč
25012,46916 Kč3 117,29 Kč
50011,87346 Kč5 936,73 Kč
1 00011,30659 Kč11 306,59 Kč
2 50010,59868 Kč26 496,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč