Parametric Equivalent

0190440229 | |
|---|---|
DigiKey Part Number | 0190440229-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190440229 |
Description | CONN RING CIRC 14-16AWG #7/16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.280" (32.51mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Heavy Duty |
Stud/Tab Size 7/16 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.760" (19.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190440142 | Molex | 451 | WM13621-ND | 0,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,36369 Kč | 14 727,38 Kč |
| Unit Price without VAT: | 7,36369 Kč |
|---|---|
| Unit Price with VAT: | 8,91006 Kč |



