
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.256" (6.50mm) | |
Length - Overall | 0.661" (16.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,37000 Kč | 3,37 Kč |
10 | 2,79300 Kč | 27,93 Kč |
25 | 2,61720 Kč | 65,43 Kč |
50 | 2,49340 Kč | 124,67 Kč |
100 | 2,37340 Kč | 237,34 Kč |
250 | 2,22488 Kč | 556,22 Kč |
500 | 2,11842 Kč | 1 059,21 Kč |
1 000 | 2,01699 Kč | 2 016,99 Kč |
3 000 | 1,86633 Kč | 5 598,99 Kč |
Unit Price without VAT: | 3,37000 Kč |
---|---|
Unit Price with VAT: | 4,07770 Kč |