
0190380053 | |
---|---|
DigiKey Part Number | 0190380053-ND |
Manufacturer | |
Manufacturer Product Number | 0190380053 |
Description | CONN TERM RCPT 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 1.000" (25.40mm) | |
Length - Barrel | 0.580" (14.73mm) | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 3,97353 Kč | 9 933,82 Kč |
Unit Price without VAT: | 3,97353 Kč |
---|---|
Unit Price with VAT: | 4,80797 Kč |