0190250006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190250006

DigiKey Part Number
0190250006-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190250006
Description
CONN QC TAB 10-12AWG 0.250 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190250006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.300" (7.62mm)
Length - Overall
1.180" (29.98mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Yellow
Contact Material
Brass
Contact Finish
Zinc
Insulation Diameter
0.225" (5.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,49589 Kč16 991,78 Kč
Unit Price without VAT:8,49589 Kč
Unit Price with VAT:10,28003 Kč