0190190015 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 8 421
Unit Price: 10,10000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190190015

DigiKey Part Number
0190190015-ND
Manufacturer
Manufacturer Product Number
0190190015
Description
CONN QC RCPT 18-22AWG 0.205
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190190015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.205" (5.21mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.789" (20.04mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.115" (2.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0004,75651 Kč19 026,04 Kč
Unit Price without VAT:4,75651 Kč
Unit Price with VAT:5,75538 Kč