
0190160110 | |
---|---|
DigiKey Part Number | 0190160110-ND |
Manufacturer | |
Manufacturer Product Number | 0190160110 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.573" (14.55mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
32 000 | 0,88141 Kč | 28 205,12 Kč |
Unit Price without VAT: | 0,88141 Kč |
---|---|
Unit Price with VAT: | 1,06651 Kč |