
0190160010 | |
|---|---|
DigiKey Part Number | 900-0190160010TR-ND - Tape & Reel (TR) 900-0190160010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190160010 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190160010 Models |
Category | Tab Length 0.310" (7.87mm) |
Manufacturer Molex | Length - Overall 0.660" (16.76mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,74560 Kč | 118,64 Kč |
| 50 | 4,51460 Kč | 225,73 Kč |
| 100 | 4,29830 Kč | 429,83 Kč |
| 250 | 4,02908 Kč | 1 007,27 Kč |
| 500 | 3,83634 Kč | 1 918,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,54964 Kč | 5 324,46 Kč |
| 3 000 | 3,38005 Kč | 10 140,15 Kč |
| 4 500 | 3,28469 Kč | 14 781,10 Kč |
| 7 500 | 3,16840 Kč | 23 763,00 Kč |
| 10 500 | 3,09405 Kč | 32 487,53 Kč |
| 15 000 | 3,01717 Kč | 45 257,55 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |





