0190080008 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 32 652
Unit Price: 0,17000 Kč
Datasheet
Image for 0190080008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190080008

DigiKey Part Number
0190080008-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190080008
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190080008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.257" (6.53mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Electro-Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5003,09166 Kč23 187,45 Kč
Unit Price without VAT:3,09166 Kč
Unit Price with VAT:3,74091 Kč