
62085-1 | |
|---|---|
DigiKey Part Number | A27736TR-ND - Tape & Reel (TR) A27736CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62085-1 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62085-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.220" (5.59mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.060" ~ 0.090" (1.52mm ~ 2.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,28400 Kč | 82,10 Kč |
| 50 | 3,12880 Kč | 156,44 Kč |
| 100 | 2,97960 Kč | 297,96 Kč |
| 250 | 2,79356 Kč | 698,39 Kč |
| 500 | 2,65960 Kč | 1 329,80 Kč |
| 1 000 | 2,53257 Kč | 2 532,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,29629 Kč | 9 185,16 Kč |
| 8 000 | 2,18665 Kč | 17 493,20 Kč |
| 12 000 | 2,12498 Kč | 25 499,76 Kč |
| 20 000 | 2,04976 Kč | 40 995,20 Kč |
| 28 000 | 2,00169 Kč | 56 047,32 Kč |
| 40 000 | 1,95196 Kč | 78 078,40 Kč |
| 100 000 | 1,82986 Kč | 182 986,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



