
0190080007 | |
|---|---|
DigiKey Part Number | WM19652TR-ND - Tape & Reel (TR) WM19652CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190080007 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190080007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 25 | 7,55080 Kč | 188,77 Kč |
| 50 | 7,18560 Kč | 359,28 Kč |
| 100 | 6,84320 Kč | 684,32 Kč |
| 250 | 6,41364 Kč | 1 603,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,74732 Kč | 2 873,66 Kč |
| 1 000 | 5,47292 Kč | 5 472,92 Kč |
| 1 500 | 5,31846 Kč | 7 977,69 Kč |
| 2 500 | 5,13010 Kč | 12 825,25 Kč |
| 3 500 | 5,00970 Kč | 17 533,95 Kč |
| 5 000 | 4,88522 Kč | 24 426,10 Kč |
| 12 500 | 4,57946 Kč | 57 243,25 Kč |
| 25 000 | 4,36106 Kč | 109 026,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |





