



0190070009 | |
|---|---|
DigiKey Part Number | WM18250-ND |
Manufacturer | |
Manufacturer Product Number | 0190070009 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190070009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.176" (4.47mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 8,92000 Kč | 223,00 Kč |
| 50 | 8,48740 Kč | 424,37 Kč |
| 100 | 8,08420 Kč | 808,42 Kč |
| 250 | 7,57608 Kč | 1 894,02 Kč |
| 500 | 7,21408 Kč | 3 607,04 Kč |
| 1 000 | 6,86950 Kč | 6 869,50 Kč |
| 3 000 | 6,35686 Kč | 19 070,58 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |








