



0190070004 | |
|---|---|
DigiKey Part Number | WM18753TR-ND - Tape & Reel (TR) WM18753CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190070004 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190070004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.176" (4.47mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 25 | 13,12800 Kč | 328,20 Kč |
| 50 | 12,50220 Kč | 625,11 Kč |
| 100 | 11,90380 Kč | 1 190,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,37720 Kč | 2 594,30 Kč |
| 500 | 9,88124 Kč | 4 940,62 Kč |
| 750 | 9,60252 Kč | 7 201,89 Kč |
| 1 250 | 9,26230 Kč | 11 577,88 Kč |
| 1 750 | 9,04498 Kč | 15 828,72 Kč |
| 2 500 | 8,82017 Kč | 22 050,42 Kč |
| 6 250 | 8,26814 Kč | 51 675,88 Kč |
| 12 500 | 7,87375 Kč | 98 421,88 Kč |
| 25 000 | 7,49833 Kč | 187 458,25 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |





