0.250" (6.35mm) Quick Connect Female 24-26 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 24-26 AWG Crimp Connector Fully Insulated
0190030106
0190030106

0190030106

DigiKey Part Number
WM3746TR-ND - Tape & Reel (TR)
WM3746CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190030106
Description
CONN QC RCPT 24-26AWG 0.250
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 24-26 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190030106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-26 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Serrated Termination
Terminal Type
Standard
Color
Yellow
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.075" (1.91mm)
Length - Overall
0.860" (21.84mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
104,73400 Kč47,34 Kč
254,43800 Kč110,95 Kč
504,22540 Kč211,27 Kč
1004,02090 Kč402,09 Kč
2503,76900 Kč942,25 Kč
5003,58840 Kč1 794,20 Kč
1 0003,41697 Kč3 416,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,44917 Kč8 622,92 Kč
5 0003,28445 Kč16 422,25 Kč
7 5003,19181 Kč23 938,57 Kč
12 5003,07884 Kč38 485,50 Kč
17 5003,00661 Kč52 615,67 Kč
25 0002,93194 Kč73 298,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč