Similar

0190030016 | |
|---|---|
DigiKey Part Number | 0190030016-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190030016 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030016 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Salmon |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.230" (5.84mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.860" (21.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-520261-2 | TE Connectivity AMP Connectors | 22 392 | A27807CT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,31095 Kč | 18 932,85 Kč |
| Unit Price without VAT: | 6,31095 Kč |
|---|---|
| Unit Price with VAT: | 7,63625 Kč |




