



0190020017 | |
|---|---|
DigiKey Part Number | WM3726TR-ND - Tape & Reel (TR) WM3726CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190020017 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020017 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.120" (3.05mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 25 | 13,17000 Kč | 329,25 Kč |
| 50 | 12,54000 Kč | 627,00 Kč |
| 100 | 11,93950 Kč | 1 193,95 Kč |
| 250 | 11,19108 Kč | 2 797,77 Kč |
| 500 | 10,65606 Kč | 5 328,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,92841 Kč | 10 928,41 Kč |
| 2 000 | 10,40661 Kč | 20 813,22 Kč |
| 3 000 | 10,11320 Kč | 30 339,60 Kč |
| 5 000 | 9,75529 Kč | 48 776,45 Kč |
| 7 000 | 9,52658 Kč | 66 686,06 Kč |
| 10 000 | 9,28998 Kč | 92 899,80 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |




