Parametric Equivalent

Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.075" (1.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150221030 | Molex | 967 | 0150221030-ND | 232,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 177,33441 Kč | 177 334,41 Kč |
| Unit Price without VAT: | 177,33441 Kč |
|---|---|
| Unit Price with VAT: | 214,57464 Kč |




