Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 22 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150190397 | Molex | 0 | 900-0150190397-ND | 91,35180 Kč | Parametric Equivalent |
| 0150613222 | Molex | 0 | 900-0150613222-ND | 76,95389 Kč | Parametric Equivalent |
| AFFC-100-22-305-11 | Assmann WSW Components | 0 | AFFC-100-22-305-11-ND | 58,33581 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,56653 Kč | 53 566,53 Kč |
| Unit Price without VAT: | 53,56653 Kč |
|---|---|
| Unit Price with VAT: | 64,81550 Kč |




