0150190397 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 76,95389 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 53,56653 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 58,33581 Kč
Datasheet
22 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150190397

DigiKey Part Number
900-0150190397-ND
Manufacturer
Manufacturer Product Number
0150190397
Description
PREMO-FD19 1.0 JMPR LGT 305 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
22
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150613222Molex0900-0150613222-ND76,95389 KčParametric Equivalent
0154670397Molex0900-0154670397-ND53,56653 KčParametric Equivalent
AFFC-100-22-305-11Assmann WSW Components0AFFC-100-22-305-11-ND58,33581 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00091,35180 Kč91 351,80 Kč
Manufacturers Standard Package
Unit Price without VAT:91,35180 Kč
Unit Price with VAT:110,53568 Kč