Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0153660882 | |
|---|---|
cms-digikey-product-number | 900-0153660882-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0153660882 |
cms-description | CABLE FFC/FPC 19POS 0.5MM 4" |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 19 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 19 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 000 | 79,77045 Kč | 79 770,45 Kč |
| Unit Price without VAT: | 79,77045 Kč |
|---|---|
| Unit Price with VAT: | 96,52224 Kč |





