0153660331 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 60,33858 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 426
Unit Price: 67,70000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 136,51774 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 86,60822 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 86,60822 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 392
Unit Price: 29,16000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 18,19501 Kč
Datasheet
153660110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153660110

0153660331

DigiKey Part Number
900-0153660331-ND
Manufacturer
Manufacturer Product Number
0153660331
Description
CABLE FFC/FPC 30POS 0.5MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.020" (0.50mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000134,22748 Kč134 227,48 Kč
Unit Price without VAT:134,22748 Kč
Unit Price with VAT:162,41525 Kč