


0151660331 | |
|---|---|
DigiKey Part Number | 0151660331-ND |
Manufacturer | |
Manufacturer Product Number | 0151660331 |
Description | CABLE FFC/FPC 30POS 0.5MM 9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660331 Models |
Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 9.000" (228.60mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 60,95700 Kč | 609,57 Kč |
| 25 | 57,12280 Kč | 1 428,07 Kč |
| 50 | 54,39320 Kč | 2 719,66 Kč |
| 100 | 51,79580 Kč | 5 179,58 Kč |
| 250 | 48,55240 Kč | 12 138,10 Kč |
| 500 | 46,23550 Kč | 23 117,75 Kč |
| 1 000 | 44,02945 Kč | 44 029,45 Kč |
| 3 000 | 40,74823 Kč | 122 244,69 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |









