30 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660329

DigiKey Part Number
900-0153660329-ND
Manufacturer
Manufacturer Product Number
0153660329
Description
CABLE FFC/FPC 30POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0153660329 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1198,81000 Kč198,81 Kč
20160,80500 Kč3 216,10 Kč
40153,12275 Kč6 124,91 Kč
60148,80450 Kč8 928,27 Kč
100143,53750 Kč14 353,75 Kč
260134,18377 Kč34 887,78 Kč
500128,13848 Kč64 069,24 Kč
1 000122,02870 Kč122 028,70 Kč
Manufacturers Standard Package
Unit Price without VAT:198,81000 Kč
Unit Price with VAT:240,56010 Kč