Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0153660286 | |
|---|---|
cms-digikey-product-number | 900-0153660286-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0153660286 |
cms-description | CABLE FFC/FPC 26POS 0.5MM 8" |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 000 | 129,50086 Kč | 129 500,86 Kč |
| Unit Price without VAT: | 129,50086 Kč |
|---|---|
| Unit Price with VAT: | 156,69604 Kč |





