0150200290 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 40,54883 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 239
Unit Price: 73,68000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 133,25829 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 137,00645 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 70,39773 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 77,85532 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 19,83731 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 18,26635 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 18,50821 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 18,71955 Kč
Datasheet
0150200096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0150200096
Molex Premo Flex Cable Jumpers

0150200290

DigiKey Part Number
0150200290-ND
Manufacturer
Manufacturer Product Number
0150200290
Description
CABLE FFC/FPC 26POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 00061,30371 Kč122 607,42 Kč
Unit Price without VAT:61,30371 Kč
Unit Price with VAT:74,17749 Kč