0153660258 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 54,86325 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 728
Unit Price: 38,08000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 101,00001 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 53,35354 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 178
Unit Price: 27,58000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 17,14354 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 50
Unit Price: 62,10000 Kč
Datasheet
153660110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153660110
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660258

DigiKey Part Number
900-0153660258-ND
Manufacturer
Manufacturer Product Number
0153660258
Description
CABLE FFC/FPC 24POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
24
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00083,48451 Kč83 484,51 Kč
Unit Price without VAT:83,48451 Kč
Unit Price with VAT:101,01626 Kč