8 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660087

DigiKey Part Number
900-0153660087-ND
Manufacturer
Manufacturer Product Number
0153660087
Description
CABLE FFC/FPC 8POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0153660087 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152660087Molex1 163WM11491-ND93,92000 KčParametric Equivalent
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1183,69000 Kč183,69 Kč
20148,63450 Kč2 972,69 Kč
40141,53800 Kč5 661,52 Kč
60137,54417 Kč8 252,65 Kč
100132,67670 Kč13 267,67 Kč
260124,02962 Kč32 247,70 Kč
500118,44144 Kč59 220,72 Kč
1 000112,79466 Kč112 794,66 Kč
Manufacturers Standard Package
Unit Price without VAT:183,69000 Kč
Unit Price with VAT:222,26490 Kč