


0152660087 | |
|---|---|
DigiKey Part Number | WM11491-ND |
Manufacturer | |
Manufacturer Product Number | 0152660087 |
Description | CABLE FFC/FPC 8POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660087 Models |
Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,92000 Kč | 93,92 Kč |
| 10 | 79,86400 Kč | 798,64 Kč |
| 25 | 74,85960 Kč | 1 871,49 Kč |
| 50 | 71,28400 Kč | 3 564,20 Kč |
| 100 | 67,88040 Kč | 6 788,04 Kč |
| 250 | 63,62948 Kč | 15 907,37 Kč |
| 500 | 60,59368 Kč | 30 296,84 Kč |
| 1 000 | 57,70320 Kč | 57 703,20 Kč |
| 3 000 | 53,40411 Kč | 160 212,33 Kč |
| Unit Price without VAT: | 93,92000 Kč |
|---|---|
| Unit Price with VAT: | 113,64320 Kč |






