Parametric Equivalent



Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151680723 | Molex | 0 | 0151680723-ND | 36,55038 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,67389 Kč | 27 673,89 Kč |
| Unit Price without VAT: | 27,67389 Kč |
|---|---|
| Unit Price with VAT: | 33,48541 Kč |




