


0152670727 | |
|---|---|
DigiKey Part Number | 0152670727-ND |
Manufacturer | |
Manufacturer Product Number | 0152670727 |
Description | CABLE FFC/FPC 5POS 1MM 3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670727 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 Kč | 42,73 Kč |
| 10 | 36,31100 Kč | 363,11 Kč |
| 25 | 34,03360 Kč | 850,84 Kč |
| 50 | 32,40860 Kč | 1 620,43 Kč |
| 100 | 30,85930 Kč | 3 085,93 Kč |
| 250 | 28,92608 Kč | 7 231,52 Kč |
| 500 | 27,54476 Kč | 13 772,38 Kč |
| 1 000 | 26,23041 Kč | 26 230,41 Kč |
| 3 000 | 24,27486 Kč | 72 824,58 Kč |
| Unit Price without VAT: | 42,73000 Kč |
|---|---|
| Unit Price with VAT: | 51,70330 Kč |



