Similar



0152670442 | |
|---|---|
DigiKey Part Number | WM25154-ND |
Manufacturer | |
Manufacturer Product Number | 0152670442 |
Description | CABLE FFC/FPC 26POS 1MM 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670442 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 74,94200 Kč | 749,42 Kč |
| 25 | 70,25080 Kč | 1 756,27 Kč |
| 50 | 66,89120 Kč | 3 344,56 Kč |
| 100 | 63,69740 Kč | 6 369,74 Kč |
| 250 | 59,70908 Kč | 14 927,27 Kč |
| 500 | 56,85964 Kč | 28 429,82 Kč |
| 1 000 | 54,14733 Kč | 54 147,33 Kč |
| 3 000 | 50,11292 Kč | 150 338,76 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |











