


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.039" (1.00mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 63,70800 Kč | 637,08 Kč |
| 25 | 59,71000 Kč | 1 492,75 Kč |
| 50 | 56,85840 Kč | 2 842,92 Kč |
| 100 | 54,14330 Kč | 5 414,33 Kč |
| 250 | 50,75216 Kč | 12 688,04 Kč |
| 500 | 48,33026 Kč | 24 165,13 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |










