0152670428 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 0,49365 Kč
Datasheet
26 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0152670428

DigiKey Part Number
0152670428-ND
Manufacturer
Manufacturer Product Number
0152670428
Description
CABLE FFC/FPC 26POS 1MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670428 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.039" (1.00mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,48000 Kč53,48 Kč
1045,50700 Kč455,07 Kč
2542,64960 Kč1 066,24 Kč
5040,61600 Kč2 030,80 Kč
10038,67330 Kč3 867,33 Kč
25036,25128 Kč9 062,82 Kč
50034,52134 Kč17 260,67 Kč
1 00032,87399 Kč32 873,99 Kč
3 00030,42377 Kč91 271,31 Kč
Manufacturers Standard Package
Unit Price without VAT:53,48000 Kč
Unit Price with VAT:64,71080 Kč