


0152670387 | |
|---|---|
DigiKey Part Number | 0152670387-ND |
Manufacturer | |
Manufacturer Product Number | 0152670387 |
Description | CABLE FFC/FPC 22POS 1MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670387 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 22 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,75000 Kč | 54,75 Kč |
| 10 | 46,45300 Kč | 464,53 Kč |
| 25 | 43,52800 Kč | 1 088,20 Kč |
| 50 | 41,45160 Kč | 2 072,58 Kč |
| 100 | 39,47000 Kč | 3 947,00 Kč |
| 250 | 36,99808 Kč | 9 249,52 Kč |
| 500 | 35,23164 Kč | 17 615,82 Kč |
| 1 000 | 33,55084 Kč | 33 550,84 Kč |
| 3 000 | 31,05029 Kč | 93 150,87 Kč |
| Unit Price without VAT: | 54,75000 Kč |
|---|---|
| Unit Price with VAT: | 66,24750 Kč |



